This isolated 8-contact resistor network from Vishay features a resistance of 36 ohms with a tolerance of 5%. It is designed to operate within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The network is available in a 1206 case code (3216 metric) and is packaged on a tape and reel for surface mount applications.
Vishay CRA06P08336R0JTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Circuit Type | Isolated |
| Height | 600um |
| Lead Free | Exempt |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 36R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06P08336R0JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.