
Surface mount resistor network featuring four isolated 4.7kΩ elements, each with 5% tolerance and 62.5mW power dissipation. This 1206 (3216 metric) sized component offers 8 contacts with 0.8mm terminal pitch and tin plating. Operating across a -55°C to 155°C range, it supports up to 50V DC rated voltage and 63mW total power dissipation. Packaged on tape and reel, this RoHS compliant component is designed for efficient surface mounting.
Vishay CRA06P0834K70JTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Size Code | 1206 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06P0834K70JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
