This isolated resistor network from Vishay consists of four elements in a 1206 package, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The network is surface mountable and is available in a tape and reel packaging format. The resistors have a power per element of 62.5mW and a tolerance of 1%. The device is RoHS compliant and is part of the CRA06 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA06P0834K75FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA06P0834K75FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Height | 0.028inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06P0834K75FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.