
Surface mount resistor array featuring four isolated 5.6kΩ elements with 5% tolerance. This 1206 (3216 metric) SMD component offers 62.5mW power per element and a 50V DC rated voltage. Operating across a -55°C to 155°C temperature range, it utilizes tin contact plating and a 0.8mm terminal pitch. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA06P0835K60JTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Exempt |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 600um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06P0835K60JTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.