Surface mount resistor network featuring isolated circuits with two 100k Ohm resistors, each rated for 62.5mW. This 4-pin component utilizes a 0605 (1615 metric) molded case with convex tin-plated terminals and a 0.8mm terminal pitch. Operating across a -55°C to +155°C temperature range, it offers a 5% tolerance and a ±200ppm/°C temperature coefficient, with a DC rated voltage of 50V. The array measures 0.063" x 0.059" x 0.024" and is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1615 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Exempt |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |