Surface mount resistor network featuring isolated circuitry with two 150k Ohm resistors, each with a 5% tolerance and a ±200ppm/°C temperature coefficient. This 4-pin component is housed in a 0605 (1615 metric) molded case with convex tin plating and a 0.8mm terminal pitch. Operating across a -55°C to 155°C temperature range, it offers 50V DC rated voltage and 62.5mW power per element, packaged in cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA06S043150KJTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1615 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Exempt |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S043150KJTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.