The CRA06S043820RJTA is an isolated resistor network from Vishay, featuring a 0606 package and surface mount termination. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS. The network consists of two resistors with a resistance of 820R and a power rating of 62.5mW. It is available in tape and reel packaging with 5000 units per package.
Vishay CRA06S043820RJTA technical specifications.
| Package/Case | 0606 |
| Circuit Type | Isolated |
| Height | 0.024inch |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Resistors | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S043820RJTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.