Surface mount resistor network featuring isolated circuit type, 0R resistance, and 0% tolerance. This thick film component offers 4 elements with 62.5mW power per element, totaling 63mW power dissipation. Housed in a 1206 (3216 metric) molded case with tin plated contacts, it operates from -55°C to 155°C and supports a 50V working voltage. The component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.024inch |
| Lead Free | Exempt |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 0% |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| Working Voltage | 50V |
| RoHS | Compliant |