Surface mount resistor network featuring four isolated 100kΩ thick film elements, each with 5% tolerance. This 1206 (3216 metric) SMD component offers a 0.8mm terminal pitch and a 50V DC rated voltage. Operating across a -55°C to +155°C temperature range, it provides 62.5mW power dissipation per element and 63mW total power dissipation. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
Vishay CRA06S083100KJTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.5mm |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S083100KJTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.