This 8-terminal isolated resistor array from Vishay features a 1M ohm resistance value with a 5% tolerance. It has a thick film technology and a convex termination style. The array is designed for surface mount applications and has a rectangular package shape. It operates within a temperature range of -55°C to 155°C and has a maximum voltage rating of 50V. The array is available in a 1206(4 X 0603) package size with a 0.8mm terminal pitch and a 3.2mm product length, 1.5mm product depth, and 0.5mm product height.
Vishay CRA06S0831M00JTC technical specifications.
| Mounting | Surface Mount |
| Termination Style | Convex |
| Case Size | 1206 |
| Case Size per Element | 0603 |
| Package Type | SMD |
| Package/Case | 1206(4 X 0603) |
| Number of Terminals | 8 |
| Terminal Pitch (mm) | 0.8 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.5 |
| Product Height (mm) | 0.5 |
| Resistance Value | 1MOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 5% |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Voltage Rating | 50V |
| Circuit Designator | ISOL |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRA06S0831M00JTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.