Surface mount resistor network featuring four isolated thick film elements, each with 20kR resistance and 1% tolerance. This component utilizes a 1206 (3216 metric) molded package with tin contact plating and convex terminations. Operating across a -55°C to 155°C temperature range, it offers 62.5mW power per element and a 0.8mm terminal pitch. Packaged on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 1.5mm |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| Width | 1.5mm |
| RoHS | Compliant |