
Thick film resistor array featuring isolated circuit configuration. Offers 22 Ohm resistance with a 5% tolerance and a temperature coefficient of ±200ppm/°C. This 8-pin, 1206 (3216 metric) SMD component has 4 independent resistive elements, each rated for 62.5mW power dissipation. Maximum operating temperature is 155°C, with a 50V DC rated voltage. Packaged in tape and reel for surface mount assembly.
Vishay CRA06S08322R0JTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Power Per Element | 62.5mW |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S08322R0JTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.