Res Thick Film Array 30K Ohm 1% 100ppm/C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA06S08330K0FTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S08330K0FTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.