
This isolated resistor network from Vishay is a 4-element device with a resistance of 36.5 ohms and a power rating of 62.5 milliwatts. It is packaged in a 1206 molded case and is suitable for surface mount applications. The operating temperature range is -55°C to 155°C. The device is RoHS compliant and is available in tape and reel packaging.
Vishay CRA06S08336R5FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 36.5R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S08336R5FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.