
Surface mount resistor network featuring isolated circuit configuration with four thick film elements, each rated at 0.063W (62.5mW) and 50V DC. This 8-contact component is housed in a 1206 (3216) SMD/SMT case, measuring 3.2mm x 1.6mm x 0.5mm, with a 0.8mm lead pitch. Operating across a temperature range of -55°C to 155°C, it offers a resistance value of 470 Ohms with a 5% tolerance. Packaged on tape and reel, this RoHS compliant component is designed for surface mounting.
Sign in to ask questions about the Vishay CRA06S083470RJTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA06S083470RJTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Depth | 1.5mm |
| Height | 0.5mm |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S083470RJTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.