The Vishay CRA06S083470RJTB is a 4-resistor isolated network with a resistance of 470 ohms and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 155°C. The network is packaged in a 1206 case code and is available on tape and reel. It is not radiation hardened and has a power per element of 62.5mW.
Sign in to ask questions about the Vishay CRA06S083470RJTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA06S083470RJTB technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Radiation Hardening | No |
| Resistance | 470R |
| Series | CRA06 |
| Technology | THICK FILM |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S083470RJTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.