
Surface mount resistor array featuring four isolated 4.7kΩ thick film elements, each with 1% resistance tolerance and 62.5mW power rating. This component is housed in a 1206 (3216 metric) package with convex terminations and a 0.8mm terminal pitch. Operating across a -55°C to +155°C temperature range, it offers a 50V DC voltage rating and is supplied on tape and reel.
Vishay CRA06S0834K70FTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Depth | 1.5mm |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Technology | THICK FILM |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S0834K70FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
