This isolated resistor network from Vishay features 8 elements with a resistance of 510 ohms and a DC rated voltage of 50 volts. It is designed for surface mount applications and has a package size of 1206 (3216 metric). The network operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistors are plated with tin and have a power per element rating of 62.5 milliwatts.
Vishay CRA06S083510RJTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | SMD/SMT |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Lead Free | Exempt |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Cut Tape |
| Power Per Element | 62.5mW |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S083510RJTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.