
Surface mount resistor array featuring four isolated 5.6kΩ resistors, each with 62.5mW power rating and 5% tolerance. This molded component utilizes tin contact plating and is housed in a 1206 (3216 metric) case. Operating across a -55°C to 155°C temperature range, it offers 50V DC rated voltage and a 0.8mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA06S0835K60JTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Exempt |
| Lead Pitch | 0.8mm |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 62.5mW |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | CRA06 |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Thickness | 500um |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA06S0835K60JTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.