
Surface mount resistor network featuring four isolated 100 Ohm thick film elements, each rated for 125mW. This molded component offers a 5% tolerance and operates across a wide temperature range from -55°C to 155°C. With a 50V DC rating, it measures 5.08mm in length, 3.05mm in width, and 0.53mm in height, utilizing a 1.27mm terminal pitch. The 8-contact package is supplied on tape and reel.
Sign in to ask questions about the Vishay CRA12E083100RJTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA12E083100RJTR technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 3.05mm |
| Height | 0.53mm |
| Lead Free | Exempt |
| Lead Pitch | 0.79mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Thickness | 530um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E083100RJTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.