
Surface mount thick film resistor array featuring 4 isolated elements, each with 10kR resistance and 5% tolerance. Operating across a -55°C to +155°C temperature range, this 8-pin component offers 125mW power dissipation per element and a 50V working voltage. The molded package with tin contact plating measures 5.08mm L x 3.05mm W x 0.53mm H, with a 1.27mm terminal pitch.
Vishay CRA12E08310K0JTR technical specifications.
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 3.05mm |
| Height | 0.028inch |
| Lead Free | Exempt |
| Lead Pitch | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Per Element | 125mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Thickness | 530um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.05mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E08310K0JTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
