Surface mount resistor network featuring four isolated 150 Ohm resistors, each with 125mW power rating and 5% tolerance. This component is housed in a 2012 package with a 1.27mm terminal pitch, measuring 5.08mm in length, 3.05mm in width, and 0.53mm in height. Operating across a temperature range of -55°C to 155°C, it supports a 50V DC rated voltage and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA12E083150RJTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA12E083150RJTR technical specifications.
| Package/Case | 2012 |
| Circuit Type | Isolated |
| Height | 0.53mm |
| Lead Free | Exempt |
| Lead Pitch | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 530um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E083150RJTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
