
This isolated resistor network from Vishay features 8 contacts and 4 resistors with a voltage rating of 50V and a power per element of 125mW. The resistors have a tolerance of 5% and are suitable for surface mount applications. The network operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay CRA12E08327R0JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA12E08327R0JTR technical specifications.
| Circuit Type | Isolated |
| Contact Plating | Nickel, Tin, Matte |
| Height | 0.53mm |
| Lead Free | Exempt |
| Lead Pitch | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | CRA12 |
| Termination | SMD/SMT |
| Thickness | 530um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E08327R0JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.