
Surface mount resistor network featuring a bussed circuit type with 9 isolated resistors. Each element offers 1kΩ resistance with a 5% tolerance and 100mW power rating. Operating across a -55°C to 155°C temperature range, this molded component utilizes thick film technology and tin-plated contacts. The network is packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Vishay CRA12E1011K00JTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRA12E1011K00JTR technical specifications.
| Package/Case | Molded |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 3.05mm |
| Height | 0.53mm |
| Lead Pitch | 0.79mm |
| Length | 6.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 9 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRA |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Convex |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E1011K00JTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
