
Resistor Networks & Arrays 10Term 4.7Kohms 2% Convex
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRA12E1024K70GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.53mm |
| Lead Pitch | 1.27mm |
| Length | 6.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CRA |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E1024K70GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.