Array/Network Resistor, Isolated, 0.125W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 4112
Vishay CRA12E16310K0FTR technical specifications.
| Number of Elements | 8 |
| Power Dissipation | 125mW |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRA12E16310K0FTR to view detailed technical specifications.
No datasheet is available for this part.