The CRCA12E081472100R is an 8-element resistor network with 4 resistors and 4 capacitors in a 2012 package. It has a capacitance of 10pF and a resistance value of 4.7K with a tolerance of 5%. The device operates over a temperature range of -30 to 85 degrees Celsius and is suitable for surface mount applications. The network is constructed with a flat construction and has a terminal pitch of 1.27mm. The device is rated for 50VDC and has a capacitance tolerance of 20%.
Vishay CRCA12E081472100R technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 4.7KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.