The Vishay CRCA12E081472182R is an 8-element RC network with 4 resistors and 4 capacitors. It has a capacitance of 0.0018uF and a voltage rating of 50VDC. The network has a capacitance tolerance of 20% and is constructed with a flat, surface mount package. It operates over a temperature range of -30 to 85 degrees Celsius.
Vishay CRCA12E081472182R technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 4.7KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.