The CRCA12E082100100R is an 8-element resistor network with 8 resistors and 8 capacitors in a 2012 package. It has a capacitance of 10pF and a resistance value of 10 ohms. The network has a 20% capacitance tolerance and a 5% resistance tolerance. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Vishay CRCA12E082100100R technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 10Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.