The CRCA12E101100270E is a 4R/4C resistor network from Vishay, featuring a capacitance of 27pF and a resistance value of 10k Ohms with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and is constructed with a flat, surface mount package. The network has 10 terminals and is available in a 2512 package type.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 10Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |