The CRCA12E102105182E is an 8R/8C resistor network from Vishay, featuring a capacitance of 0.0018uF and a resistance value of 1M Ohm with 5% tolerance. It operates within a temperature range of -30°C to 85°C and is designed for surface mount applications in the 2512 package. The network is constructed with flat elements and has a terminal pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 1MOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |