The CRCA12E103680100E is a 10pF surface mount resistor network from Vishay, rated for 50VDC with a capacitance tolerance of 20%. It has a resistance value of 68 ohms and a tolerance of 5%, with a 5R/5C configuration. The device operates over a temperature range of -55 to 125 degrees Celsius and is available in a 2512 package with a terminal pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 68Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 5R/5C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |