The CRCA12S081105271E is an 8-element resistor network with 4 resistors and 4 capacitors in a 2012 package. It has a capacitance of 270pF and a voltage rating of 50VDC. The network has a capacitance tolerance of 20% and a resistance tolerance of 5%. It operates over a temperature range of -30°C to 85°C. The 2012 package is designed for surface mount applications.
Vishay CRCA12S081105271E technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 1MOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.