The Vishay CRCA12S081472182R is an 8-element resistor network with 4 resistors and 4 capacitors. It has a capacitance of 0.0018uF and a resistance value of 4.7K with a tolerance of 5%. The network is rated for a maximum operating temperature of 85C and can withstand a DC voltage of 50VDC. It is constructed in a flat configuration with a surface mount package type 2012 and a terminal pitch of 1.27mm.
Vishay CRCA12S081472182R technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 4.7KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 4R/4C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.