The Vishay CRCA12S082100271E is an 8-element resistor network with 8 resistors and 8 capacitors in a 2012 package. It has a capacitance of 270pF and a resistance value of 10 ohms with a 5% tolerance. The network operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications. The resistors and capacitors are constructed in a flat configuration and have a terminal pitch of 1.27mm. The network is rated for 50VDC and has a capacitance tolerance of 20%.
Vishay CRCA12S082100271E technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 10Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.