The CRCA12S082105182E is an 8-element resistor network with 8 resistors and 8 capacitors in a 2012 package. It has a capacitance of 0.0018uF and a resistance value of 1M Ohm with a 5% tolerance. The network operates over a temperature range of -30°C to 85°C and is suitable for surface mount applications. The 2012 package has a terminal pitch of 1.27mm and is constructed in a flat configuration.
Vishay CRCA12S082105182E technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 1MOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 2012 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 8 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.