This 8R/8C resistor network from Vishay features a capacitance of 270pF and a resistance value of 10k Ohm with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is suitable for use in 50VDC applications. The device is constructed as a flat surface mount package with a terminal pitch of 1.27mm and a package type of 2512.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 10Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 1.27mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |