This 10-element RC network from Vishay consists of 8 resistors and 8 capacitors in a 2512 surface mount package. It operates over a temperature range of -55°C to 125°C. The network has a capacitance of 15pF and a resistance value of 47 ohms, with a tolerance of 5% and 20% respectively. The dielectric is X7R and the terminal pitch is 1.27mm.
Vishay CRCA12S102470150E technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 47Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2512 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 10 |
| Number of Elements | 8R/8C |
| Terminal Pitch | 1.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.