This 2-terminal resistor has a capacitance of 470pF and a resistance value of 39K with a tolerance of 5%. It can operate at a maximum voltage of 50VDC and has a temperature range of -30°C to 85°C. The resistor is constructed in a flat form and is mounted on the surface of a printed circuit board in a 1206 package.
Vishay CRCC1206393J471MEA technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 39KOhm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay CRCC1206393J471MEA to view detailed technical specifications.
No datasheet is available for this part.