The 10pF 50VDC 20% 1206 Surface Mount X7R Resistor has a capacitance of 10pF and a voltage rating of 50VDC. It features a capacitance tolerance of 20% and a dielectric of X7R. The resistor has a resistance value of 43 ohms with a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is constructed with a flat surface mount package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |