The 50V 15pF 20% 1206 X7R Resistor Network is a surface mount resistor network with a capacitance of 15pF and a voltage rating of 50VDC. It has a capacitance tolerance of 20% and a resistance value of 43 ohms with a tolerance of 5%. Operating temperature range is -55 to 125 degrees Celsius. The network is constructed with a flat package in a 1206 case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |