This 1206 surface mount resistor has a capacitance of 0.0015uF and a voltage rating of 50VDC. It has a capacitance tolerance of 20% and a dielectric of Y5U. The resistor's resistance value is 43 ohms with a tolerance of 5%. It operates over a temperature range of -30 to 85 degrees Celsius. The resistor is a single-element, two-terminal device with a flat construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |