This 2-element resistor network features a capacitance of 18pF and a resistance value of 43 ohms with a tolerance of 5%. The device is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat surface mount package type 1206 and is suitable for use in applications up to 50VDC.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |