The 1206 50V 20% 180pF 43R 5% Surface Mount Resistor is a 2-terminal, surface mount resistor with a capacitance of 180pF and a resistance value of 43 ohms. It has a voltage rating of 50VDC and a capacitance tolerance of 20%. The resistor is constructed with a flat, X7R dielectric material and is rated for operation between -55°C and 125°C. It is available in a 1206 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |