This 220pF X7R capacitor resistor has a rated voltage of 50VDC and a capacitance tolerance of 20%. It operates over a temperature range of -55°C to 125°C and is available in a 1206 surface mount package. The resistor has a resistance value of 43 ohms with a tolerance of 5%. It is constructed as a flat, two-terminal device with a single resistor element.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |