The Vishay CRCC1206430J331MTF is a 1206 surface mount resistor with a capacitance of 330pF and a resistance value of 43 ohms. It operates within a temperature range of -30°C to 85°C and has a capacitance tolerance of 20%. The resistor is constructed as a flat device with two terminals and is rated for 50VDC.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |