The CRCC1206430J390MTF is a 2-terminal resistor with a capacitance of 39pF and a resistance value of 43 Ohms. It has a voltage rating of 50VDC and a capacitance tolerance of 20%. The resistor is constructed with a flat shape and is mounted using surface mount technology. It operates between -55°C and 125°C. The resistor is available in a 1206 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 39pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |