The 1206 50V 20% 43R 2-Terminal Surface Mount Resistor has a capacitance of 390pF and operates within a temperature range of -30°C to 85°C. It features a 5% resistance tolerance and a dielectric of Y5U. The resistor is constructed in a flat configuration and has a 1206 package case with surface mount capabilities.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |