The CRCC1206430J391MTF is a surface mount resistor with a capacitance of 390pF and a voltage rating of 50VDC. It has a capacitance tolerance of 20% and a resistance value of 43 ohms with a tolerance of 5%. Operating temperature range is -30 to 85 degrees Celsius. The resistor is constructed with a flat package in a 1206 case and has two terminals.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |