This 1206 surface mount resistor has a resistance value of 43 ohms with a tolerance of 5%. It operates over a temperature range of -30 to 85 degrees Celsius and is suitable for use in 50VDC applications. The resistor is constructed in a flat configuration with two terminals and is a single-element device.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | Y5U |
| Resistance Value | 43Ohm |
| Resistance Tolerance | 5% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Number of Terminals | 2 |
| Number of Elements | 1R/1C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |